Part Details for HCSS-16-D-07.87-01-G by Samtec Inc
Overview of HCSS-16-D-07.87-01-G by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSS-16-D-07.87-01-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSS-16-D-07.87-01-G
|
Avnet Americas | Cable Assembly Flat 0.199m 28AWG 32 POS IDC Connector to 2(32 POS IDC Connector) M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: HCSS-16-D-07.87-01-G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Single Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.2100 / $8.5700 | Buy Now |
DISTI #
HCSS-16-D-07.87-01-G
|
Avnet Americas | Cable Assembly Flat 0.199m 28AWG 32 POS IDC Connector to 2(32 POS IDC Connector) M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: HCSS-16-D-07.87-01-G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .100" Single Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.2100 / $8.5700 | Buy Now |