Part Details for HCSS-16-S-03.00-01-T by Samtec Inc
Overview of HCSS-16-S-03.00-01-T by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HCSS-16-S-03.00-01-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSS-16-S-03.00-01-T
|
Avnet Americas | Cable Assembly Flat Ribbon 0.076m 28AWG 16 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSS-16-S-03.00-01-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Single Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.0500 / $3.9800 | Buy Now |
DISTI #
HCSS-16-S-03.00-01-T
|
Avnet Americas | Cable Assembly Flat Ribbon 0.076m 28AWG 16 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSS-16-S-03.00-01-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCSS-16-S-03.00-01-T
|
Avnet Americas | Cable Assembly Flat Ribbon 0.076m 28AWG 16 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSS-16-S-03.00-01-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .100" Single Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.0500 / $3.9800 | Buy Now |
Part Details for HCSS-16-S-03.00-01-T
HCSS-16-S-03.00-01-T CAD Models
HCSS-16-S-03.00-01-T Part Data Attributes
|
HCSS-16-S-03.00-01-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSS-16-S-03.00-01-T
Samtec Inc
Board Connector, 16 Contact(s), 1 Row(s), Female, IDC Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (150) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 16 |
Alternate Parts for HCSS-16-S-03.00-01-T
This table gives cross-reference parts and alternative options found for HCSS-16-S-03.00-01-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSS-16-S-03.00-01-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESW-116-23-F-S | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | HCSS-16-S-03.00-01-T vs ESW-116-23-F-S |
SMM-116-01-SM-S | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | HCSS-16-S-03.00-01-T vs SMM-116-01-SM-S |
4-641314-6 | CONNECTOR, 16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, LEAD FREE | TE Connectivity | HCSS-16-S-03.00-01-T vs 4-641314-6 |
1-640479-6 | 16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | HCSS-16-S-03.00-01-T vs 1-640479-6 |
26-29-1164 | Board Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | HCSS-16-S-03.00-01-T vs 26-29-1164 |
CMS16S-B5H23 | Board Connector, 16 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | HCSS-16-S-03.00-01-T vs CMS16S-B5H23 |
CMS16S-G5S34 | Board Connector, 16 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | HCSS-16-S-03.00-01-T vs CMS16S-G5S34 |
AF1D-200-16-G-CMS-H43-1G-B/A | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | HCSS-16-S-03.00-01-T vs AF1D-200-16-G-CMS-H43-1G-B/A |
0014563169 | Board Connector, 16 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | HCSS-16-S-03.00-01-T vs 0014563169 |
1-640478-6 | CONNECTOR, 16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | HCSS-16-S-03.00-01-T vs 1-640478-6 |