Part Details for HCT-1-152-15L by Coilcraft Inc
Overview of HCT-1-152-15L by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for HCT-1-152-15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-HCT-1-152-15L
|
Mouser Electronics | Power Inductors - Leaded 1.875uH Unsh -10+20% 15A 2.1mOhms RoHS: Compliant | 56 |
|
$1.8900 / $4.1500 | Buy Now |
|
Coilcraft Direct | Power inductor, toroid, 20% tol, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 4833 |
|
$1.1100 / $3.8200 | Buy Now |
DISTI #
2457623
|
element14 Asia-Pacific | TOROIDAL INDUCTOR, 1.875UH, 15A RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$3.0678 / $4.3521 | Buy Now |
DISTI #
2457623
|
Farnell | TOROIDAL INDUCTOR, 1.875UH, 15A RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 49 |
|
$2.1060 / $4.7818 | Buy Now |
Part Details for HCT-1-152-15L
HCT-1-152-15L CAD Models
HCT-1-152-15L Part Data Attributes
|
HCT-1-152-15L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
HCT-1-152-15L
Coilcraft Inc
General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Self-Leaded | |
DC Resistance | 0.0021 Ω | |
Inductance-Nom (L) | 1.875 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 1.335 mm | |
Lead Length | 6.35 mm | |
Lead Spacing | 8.64 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 17.02 mm | |
Package Length | 11.18 mm | |
Package Style | Radial | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |