-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, CMOS, PDSO32, SOIC-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-321MEB | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625, | |
XAL6020-321MEC | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625 | |
XAL6020-321ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCTL-2032-SC
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCTL-2032-SC
Broadcom Limited
Interface Circuit, CMOS, PDSO32, SOIC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOIC-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 20.7772 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5184 mm |
This table gives cross-reference parts and alternative options found for HCTL-2032-SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCTL-2032-SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCTL-2032-SC | SPECIALTY INTERFACE CIRCUIT, PDSO32, SOIC-32 | Avago Technologies | HCTL-2032-SC vs HCTL-2032-SC |
HCTL-2020#PLC | Interface Circuit, CMOS, PQCC20, LCC-20 | Hewlett Packard Co | HCTL-2032-SC vs HCTL-2020#PLC |
HCTL-2020#PLC | SPECIALTY INTERFACE CIRCUIT, PQCC20, PLASTIC, LCC-20 | Avago Technologies | HCTL-2032-SC vs HCTL-2020#PLC |
HCTL-2021-PLC | Interface Circuit, CMOS, PQCC20, PLASTIC, LCC-20 | Broadcom Limited | HCTL-2032-SC vs HCTL-2021-PLC |
HCTL-2020#PLC | Interface Circuit, CMOS, PQCC20, LCC-20 | Agilent Technologies Inc | HCTL-2032-SC vs HCTL-2020#PLC |
HCTL-2016#PLC | SPECIALTY INTERFACE CIRCUIT, PQCC20, PLASTIC, LCC-20 | Avago Technologies | HCTL-2032-SC vs HCTL-2016#PLC |
HCTL-2016#PLC | Interface Circuit, CMOS, PQCC20, LCC-20 | Hewlett Packard Co | HCTL-2032-SC vs HCTL-2016#PLC |