Logic
HCTS244KTR
Description: HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20

Overview of HCTS244KTR by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Telecommunications

CAD Models for HCTS244KTR by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCTS244KTR by Intersil Corporation

HCTS244KTR
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DFP
Package Description
DFP, FL20,.3
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
HCT
JESD-30 Code
R-CDFP-F20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Prop. Delay@Nom-Sup
26 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class T
Seated Height-Max
2.92 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Width
6.92 mm
Want to compare parts?
  1. HCTS244KTR
    Intersil Corporation
    HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20
    VS

Alternate Parts for HCTS244KTR

This table gives cross-reference parts and alternative options found for HCTS244KTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCTS244KTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R9574401TXC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Intersil Corporation HCTS244KTR vs 5962R9574401TXC
HCTS244KMSH Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, METAL SEALED, CERAMIC, DFP-20 Harris Semiconductor HCTS244KTR vs HCTS244KMSH
5962R9574401VXC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Intersil Corporation HCTS244KTR vs 5962R9574401VXC
Part Number Description Manufacturer Compare
HCTS244DMSH Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, METAL SEALED, CERAMIC, DIP-20 Harris Semiconductor HCTS244KTR vs HCTS244DMSH
5962R9574401VRX HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-20 Intersil Corporation HCTS244KTR vs 5962R9574401VRX
HCTS244KMSR HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20 Intersil Corporation HCTS244KTR vs HCTS244KMSR
5962R9574401V9X HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, UUC20 Intersil Corporation HCTS244KTR vs 5962R9574401V9X
5962R9574401V9A HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, UUC20 Intersil Corporation HCTS244KTR vs 5962R9574401V9A
5962R9574401TRX HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 Intersil Corporation HCTS244KTR vs 5962R9574401TRX
5962R9574401VXC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Intersil Corporation HCTS244KTR vs 5962R9574401VXC
HCTS244DMSR HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 Intersil Corporation HCTS244KTR vs HCTS244DMSR
HCTS244KMSH Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, METAL SEALED, CERAMIC, DFP-20 Harris Semiconductor HCTS244KTR vs HCTS244KMSH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCTS244KTR by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCTS244KTR by Intersil Corporation

Select Manufacturer
Which Manufacturer of HCTS244KTR would you like to use for your alert(s)?
  • Please alert me when HCTS244KTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCTS244KTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCTS244KTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCTS244KTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCTS244KTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCTS244KTR by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: