Logic
HCTS373HMSR
Description: HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, UUC20

Overview of HCTS373HMSR by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for HCTS373HMSR by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCTS373HMSR by Intersil Corporation

HCTS373HMSR
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIE
Package Description
DIE,
Pin Count
20
Reach Compliance Code
unknown
Family
HCT
JESD-30 Code
R-XUUC-N20
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Position
UPPER
Total Dose
200k Rad(Si) V
Want to compare parts?
  1. HCTS373HMSR
    Intersil Corporation
    HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, UUC20
    VS

Alternate Parts for HCTS373HMSR

This table gives cross-reference parts and alternative options found for HCTS373HMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCTS373HMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R9574701V9A HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, UUC20 Intersil Corporation HCTS373HMSR vs 5962R9574701V9A
HCTS373HMSR Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS Harris Semiconductor HCTS373HMSR vs HCTS373HMSR
Part Number Description Manufacturer Compare
HCTS373DMSH Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, METAL SEALED, CERAMIC, DIP-20 Harris Semiconductor HCTS373HMSR vs HCTS373DMSH
HCTS373KMSR HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Intersil Corporation HCTS373HMSR vs HCTS373KMSR
5962R9574701VRC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-20 Intersil Corporation HCTS373HMSR vs 5962R9574701VRC
HCTS373KTR HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Intersil Corporation HCTS373HMSR vs HCTS373KTR
5962R9574701VXX HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20 Intersil Corporation HCTS373HMSR vs 5962R9574701VXX
5962R9574701V9A HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, UUC20 Intersil Corporation HCTS373HMSR vs 5962R9574701V9A
5962R9574701TRX HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Intersil Corporation HCTS373HMSR vs 5962R9574701TRX
HCTS373DMSR HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Intersil Corporation HCTS373HMSR vs HCTS373DMSR
5962R9574701VRX HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-20 Intersil Corporation HCTS373HMSR vs 5962R9574701VRX
HCTS373KMSH Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, METAL SEALED, CERAMIC, DFP-20 Harris Semiconductor HCTS373HMSR vs HCTS373KMSH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCTS373HMSR by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCTS373HMSR by Intersil Corporation

Select Manufacturer
Which Manufacturer of HCTS373HMSR would you like to use for your alert(s)?
  • Please alert me when HCTS373HMSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCTS373HMSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCTS373HMSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCTS373HMSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCTS373HMSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCTS373HMSR by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: