Part Details for HCTS74DTR by Intersil Corporation
Overview of HCTS74DTR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for HCTS74DTR
HCTS74DTR CAD Models
HCTS74DTR Part Data Attributes
|
HCTS74DTR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HCTS74DTR
Intersil Corporation
HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.004 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 37 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class T | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for HCTS74DTR
This table gives cross-reference parts and alternative options found for HCTS74DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCTS74DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8685301CX | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | HCTS74DTR vs 5962-8685301CX |
CD74HCT74EX | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14 | Harris Semiconductor | HCTS74DTR vs CD74HCT74EX |
M38510/65352BCX | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | HCTS74DTR vs M38510/65352BCX |
HCTS74DMSR | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | HCTS74DTR vs HCTS74DMSR |
SN54HCT74J-00 | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | HCTS74DTR vs SN54HCT74J-00 |
MM74HCT74J | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, DIP-14 | Texas Instruments | HCTS74DTR vs MM74HCT74J |
CD54HCT74F | High Speed CMOS Logic Dual Positive-Edge Trigger D Flip-Flops with Set and Reset 14-CDIP -55 to 125 | Texas Instruments | HCTS74DTR vs CD54HCT74F |
MC54HCT74AJ | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | HCTS74DTR vs MC54HCT74AJ |
74HCT74N,652 | 74HCT74N | NXP Semiconductors | HCTS74DTR vs 74HCT74N,652 |
CD54HCT74F3 | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 | Intersil Corporation | HCTS74DTR vs CD54HCT74F3 |