Part Details for HD1-6409-8 by Harris Semiconductor
Overview of HD1-6409-8 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-09SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
164-09A06SL | Coilcraft Inc | Variable Inductor, 0.1uH Min, 0.134uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
164-09A06L | Coilcraft Inc | Variable Inductor, 0.131uH Min, 0.19uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Part Details for HD1-6409-8
HD1-6409-8 CAD Models
HD1-6409-8 Part Data Attributes
|
HD1-6409-8
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HD1-6409-8
Harris Semiconductor
Manchester Encoder/Decoder, CMOS, CDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HD1-6409-8
This table gives cross-reference parts and alternative options found for HD1-6409-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD1-6409-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD3-6409-9 | CMOS Manchester Encoder-Decoder; PDIP20, SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | HD1-6409-8 vs HD3-6409-9 |
HD3-6409-9Z | CMOS Manchester Encoder-Decoder; PDIP20, SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | HD1-6409-8 vs HD3-6409-9Z |
5962-9088801MRB | DATACOM, MANCHESTER ENCODER/DECODER, CDIP20, CERDIP-20 | Intersil Corporation | HD1-6409-8 vs 5962-9088801MRB |