Part Details for HD100151F by Hitachi Ltd
Overview of HD100151F by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD100151F
HD100151F CAD Models
HD100151F Part Data Attributes
|
HD100151F
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD100151F
Hitachi Ltd
D Flip-Flop, 100K Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, CQFP24, CERAMIC, FP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | QFF, QFL24,.4SQ | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL CLOCK | |
Family | 100K | |
JESD-30 Code | S-CQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 400000000 Hz | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 198 mA | |
Propagation Delay (tpd) | 1.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 9.78 mm | |
fmax-Min | 400 MHz |
Alternate Parts for HD100151F
This table gives cross-reference parts and alternative options found for HD100151F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD100151F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F100151FC | D Flip-Flop, 100K Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | HD100151F vs F100151FC |
100151FCQR | 100K SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | HD100151F vs 100151FCQR |
100151FC | 100K SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | HD100151F vs 100151FC |
100151FC | 100151FC | Fairchild Semiconductor Corporation | HD100151F vs 100151FC |
100151FC | IC 100K SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQFP24, CERPACK-24, FF/Latch | National Semiconductor Corporation | HD100151F vs 100151FC |