Part Details for HD14011BP by Hitachi Ltd
Overview of HD14011BP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for HD14011BP
HD14011BP CAD Models
HD14011BP Part Data Attributes
|
HD14011BP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD14011BP
Hitachi Ltd
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, PDIP14, DP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.2 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD14011BP
This table gives cross-reference parts and alternative options found for HD14011BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD14011BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14011BCPD | IC,LOGIC GATE,QUAD 2-INPUT NAND,CMOS,DIP,14PIN,PLASTIC | Freescale Semiconductor | HD14011BP vs MC14011BCPD |
MC14011UBCL | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | HD14011BP vs MC14011UBCL |
MC14011UBCPD | IC,LOGIC GATE,QUAD 2-INPUT NAND,CMOS,DIP,14PIN,PLASTIC | Freescale Semiconductor | HD14011BP vs MC14011UBCPD |
MC14011UBCLDS | IC,LOGIC GATE,QUAD 2-INPUT NAND,CMOS,DIP,14PIN,CERAMIC | Freescale Semiconductor | HD14011BP vs MC14011UBCLDS |
MC14011BCLDS | IC,LOGIC GATE,QUAD 2-INPUT NAND,CMOS,DIP,14PIN,CERAMIC | Freescale Semiconductor | HD14011BP vs MC14011BCLDS |
MC14011BALDS | IC,LOGIC GATE,QUAD 2-INPUT NAND,CMOS,DIP,14PIN,CERAMIC | Freescale Semiconductor | HD14011BP vs MC14011BALDS |
MC14011BCL | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | HD14011BP vs MC14011BCL |
MC14011BCPD | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | HD14011BP vs MC14011BCPD |
MC14011UBCL | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | HD14011BP vs MC14011UBCL |
MC14011BALDS | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | HD14011BP vs MC14011BALDS |