Logic
HD14043BP
Description: 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16, DP-16

Overview of HD14043BP by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD14043BP by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD14043BP by Renesas Electronics Corporation

HD14043BP
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-PDIP-T16
Length
19.2 mm
Logic IC Type
R-S LATCH
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
350 ns
Qualification Status
Not Qualified
Seated Height-Max
5.06 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
HIGH LEVEL
Width
7.62 mm
Want to compare parts?
  1. HD14043BP
    Renesas Electronics Corporation
    4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16, DP-16
    VS

Alternate Parts for HD14043BP

This table gives cross-reference parts and alternative options found for HD14043BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD14043BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14043BAL 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, 620-09 Motorola Mobility LLC HD14043BP vs MC14043BAL
MC14043BCPD 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16 Motorola Mobility LLC HD14043BP vs MC14043BCPD
MC14043BCL 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC HD14043BP vs MC14043BCL
MC14043BCLDS R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, CDIP16, 620-09 Motorola Semiconductor Products HD14043BP vs MC14043BCLDS
MC14043BCPDS 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16, 648-06 Motorola Mobility LLC HD14043BP vs MC14043BCPDS
MC14043BCPD R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, PDIP16 Motorola Semiconductor Products HD14043BP vs MC14043BCPD
MC14043BALDS 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, 620-09 Motorola Mobility LLC HD14043BP vs MC14043BALDS
MC14043BCL R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products HD14043BP vs MC14043BCL
MC14043BCPG 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 onsemi HD14043BP vs MC14043BCPG
Part Number Description Manufacturer Compare
MC14043BFR1 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, EIAJ, SOIC-16 onsemi HD14043BP vs MC14043BFR1
MC14043BFL1 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 onsemi HD14043BP vs MC14043BFL1
5962R9663401VXC R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, CDFP16 Renesas Electronics Corporation HD14043BP vs 5962R9663401VXC
CD4043BDRG4 CMOS Quad NOR R/S Latch with 3-State Outputs 16-SOIC -55 to 125 Texas Instruments HD14043BP vs CD4043BDRG4
MC14043BCPD 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16 Motorola Mobility LLC HD14043BP vs MC14043BCPD
HEF4043BT 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 NXP Semiconductors HD14043BP vs HEF4043BT
CD4043BCSJX R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation HD14043BP vs CD4043BCSJX
CD4043BCN R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation HD14043BP vs CD4043BCN
MC14043BALDS 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, 620-09 Motorola Mobility LLC HD14043BP vs MC14043BALDS
HEF4043BT-T 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 NXP Semiconductors HD14043BP vs HEF4043BT-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD14043BP by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD14043BP by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD14043BP would you like to use for your alert(s)?
  • Please alert me when HD14043BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD14043BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD14043BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD14043BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD14043BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD14043BP by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: