Part Details for HD14049UBP by Renesas Electronics Corporation
Overview of HD14049UBP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD14049UBP
HD14049UBP CAD Models
HD14049UBP Part Data Attributes
|
HD14049UBP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD14049UBP
Renesas Electronics Corporation
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, DP-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.2 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 160 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD14049UBP
This table gives cross-reference parts and alternative options found for HD14049UBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD14049UBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4049UBE | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Rochester Electronics LLC | HD14049UBP vs CD4049UBE |
HEF4049BP,652 | HEF4049B - Hex inverting buffers DIP 16-Pin | NXP Semiconductors | HD14049UBP vs HEF4049BP,652 |
MC14049UBCLD | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | HD14049UBP vs MC14049UBCLD |
JM38510/05553BEA | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | HD14049UBP vs JM38510/05553BEA |
5962-01-090-0145 | Inverter, CMOS, PDIP16, | Fairchild Semiconductor Corporation | HD14049UBP vs 5962-01-090-0145 |
M38510/05503BEX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | HD14049UBP vs M38510/05503BEX |
CD4049UBFSR | Inverter, CMOS, CDIP16 | Harris Semiconductor | HD14049UBP vs CD4049UBFSR |
CD4049UBDMSR | CMOS Hex Buffer/Converter, SBDIP, /Tube | Renesas Electronics Corporation | HD14049UBP vs CD4049UBDMSR |
MC14049UBCPDS | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, 648-06 | Motorola Mobility LLC | HD14049UBP vs MC14049UBCPDS |
JM38510/05553BEX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16 | Texas Instruments | HD14049UBP vs JM38510/05553BEX |