Part Details for HD14070BFP by Renesas Electronics Corporation
Overview of HD14070BFP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD14070BFP
HD14070BFP CAD Models
HD14070BFP Part Data Attributes:
|
HD14070BFP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD14070BFP
Renesas Electronics Corporation
4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.06 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD14070BFP
This table gives cross-reference parts and alternative options found for HD14070BFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD14070BFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4070BNSR | 4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-SO -55 to 125 | Texas Instruments | HD14070BFP vs CD4070BNSR |
MC14070BFEL | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SO-14 | onsemi | HD14070BFP vs MC14070BFEL |
MC14070BFR1 | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | HD14070BFP vs MC14070BFR1 |
CD4070BNSRG4 | CMOS Quad Exclusive-OR Gate 14-SO -55 to 125 | Texas Instruments | HD14070BFP vs CD4070BNSRG4 |
CD4070BNSRE4 | CMOS Quad Exclusive-OR Gate 14-SO -55 to 125 | Texas Instruments | HD14070BFP vs CD4070BNSRE4 |
MC14070BFL2 | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | HD14070BFP vs MC14070BFL2 |