Part Details for HD14081BFP by Hitachi Ltd
Overview of HD14081BFP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for HD14081BFP
HD14081BFP CAD Models
HD14081BFP Part Data Attributes:
|
HD14081BFP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD14081BFP
Hitachi Ltd
AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, PDSO14, FP-14DA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.06 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 320 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD14081BFP
This table gives cross-reference parts and alternative options found for HD14081BFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD14081BFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4081BF | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | HD14081BFP vs TC4081BF |
CD4081BNSRG4 | CMOS Quad 2-Input AND Gate 14-SO -55 to 125 | Texas Instruments | HD14081BFP vs CD4081BNSRG4 |
MC14081BFR1 | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | HD14081BFP vs MC14081BFR1 |
MC14081BFL1 | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | HD14081BFP vs MC14081BFL1 |
CD4081BNSRE4 | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | HD14081BFP vs CD4081BNSRE4 |
TC4081BF(TP1) | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | HD14081BFP vs TC4081BF(TP1) |
MC14081BFEL | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SO-14 | onsemi | HD14081BFP vs MC14081BFEL |
MC14081BFL2 | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | HD14081BFP vs MC14081BFL2 |
TC4081BF(ELP) | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | HD14081BFP vs TC4081BF(ELP) |
CD4081BNSR | 4-ch 2-input 3-V to 18-V AND gate 14-SO -55 to 125 | Texas Instruments | HD14081BFP vs CD4081BNSR |