Drivers And Interfaces
HD26C32AFP-EL
Description: Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, FP-16DA

Overview of HD26C32AFP-EL by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for HD26C32AFP-EL by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD26C32AFP-EL by Hitachi Ltd

HD26C32AFP-EL
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-422-A; EIA-423-A
JESD-30 Code
R-PDSO-G16
Length
10.06 mm
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Receive Delay-Max
25 ns
Receiver Number of Bits
4
Seated Height-Max
2.2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.5 mm
Want to compare parts?
  1. HD26C32AFP-EL
    Hitachi Ltd
    Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, FP-16DA
    VS

Alternate Parts for HD26C32AFP-EL

This table gives cross-reference parts and alternative options found for HD26C32AFP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD26C32AFP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD26C32AFP QUAD LINE RECEIVER, PDSO16, FP-16DA Renesas Electronics Corporation HD26C32AFP-EL vs HD26C32AFP
HD26C32AFPEL-E QUAD LINE RECEIVER, PDSO16, SOP-16 Renesas Electronics Corporation HD26C32AFP-EL vs HD26C32AFPEL-E
HD26C32AFP Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, FP-16DA Hitachi Ltd HD26C32AFP-EL vs HD26C32AFP
Part Number Description Manufacturer Compare
DS34C86TM/NOPB IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver National Semiconductor Corporation HD26C32AFP-EL vs DS34C86TM/NOPB
5962-7802002M2A Line Receiver, 4 Func, 4 Rcvr, CQCC20, CERAMIC, LCC-20 QP Semiconductor HD26C32AFP-EL vs 5962-7802002M2A
SN75ALS161N OCTAL LINE TRANSCEIVER, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Rochester Electronics LLC HD26C32AFP-EL vs SN75ALS161N
FIN1048MTCX QUAD LINE RECEIVER, PDSO16, 4.40 MM, MO-153, TSSOP-16 Rochester Electronics LLC HD26C32AFP-EL vs FIN1048MTCX
FIN1532MTCX QUAD LINE RECEIVER, PDSO16, 4.40 MM, MO-153, TSSOP-16 Rochester Electronics LLC HD26C32AFP-EL vs FIN1532MTCX
FIN1048MX QUAD LINE RECEIVER, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC HD26C32AFP-EL vs FIN1048MX
DS91M124TMA IC QUAD LINE TRANSCEIVER, PDSO16, 0.150 MM, SOIC-16, Line Driver or Receiver National Semiconductor Corporation HD26C32AFP-EL vs DS91M124TMA
5962-9163901MEX IC QUAD LINE DRIVER, CDIP16, CERDIP-16, Line Driver or Receiver National Semiconductor Corporation HD26C32AFP-EL vs 5962-9163901MEX
5962L9583401VFA QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 Rochester Electronics LLC HD26C32AFP-EL vs 5962L9583401VFA
5962-9076601VEX IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver National Semiconductor Corporation HD26C32AFP-EL vs 5962-9076601VEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD26C32AFP-EL by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD26C32AFP-EL by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD26C32AFP-EL would you like to use for your alert(s)?
  • Please alert me when HD26C32AFP-EL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD26C32AFP-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD26C32AFP-EL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD26C32AFP-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD26C32AFP-EL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD26C32AFP-EL by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: