Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Allied Electronics & Automation | 0 | 100 | Bulk |
|
View this part on Heilind Electronics | 0 | 1 |
|
|
View this part on Onlinecomponents.com | 0 | 1 |
|
|
View this part on Interstate Connecting Components | 0 | 1 |
|
|
View this part on Master Electronics | 0 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
195
HD34-24-16PN-059
HD34-24-16PN-059
Yes
Active
unknown
EAR99
8536.69.40.20
TE Connectivity
2.36
2 inch
1.875 inch
3.318 inch
CIRCULAR CONNECTOR
NOT SPECIFIED
NOT APPLICABLE
MALE
NOT SPECIFIED
RND PIN-SKT
NO
NO
YES
NO
NO
NO
25A
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.