-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 4-channel analog differential switch 42-WQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2581
|
Newark | Pcie Diff Switch, 4-Ch, 12Gbps, Wqfn-42, Pci Bus Type:Pci Express Switch, Pci Express Base Spec:Pcie 3.0, Digital Ic Case:Wqfn, No. Of Pins:42Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS HD3SS3412RUAT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.9700 / $3.5700 | Buy Now |
DISTI #
296-35998-1-ND
|
DigiKey | IC MUX 4 X 2:1 42WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7086 In Stock |
|
$1.2538 / $1.8900 | Buy Now |
DISTI #
595-HD3SS3412RUAT
|
Mouser Electronics | PCI Interface IC 4 Ch Diff Switch RoHS: Compliant | 2271 |
|
$1.2800 / $2.6800 | Buy Now |
|
Ameya Holding Limited | WQFN 42/I°/4 Channel Differential Switch | 1637 |
|
RFQ | |
DISTI #
3009587RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.1729 | Buy Now |
DISTI #
3009587
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.1729 / $2.9427 | Buy Now |
|
Win Source Electronics | IC MUX 4 X 2:1 42WQFN | 150000 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD3SS3412RUAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HD3SS3412RUAT
Texas Instruments
3.3-V, 4-channel analog differential switch 42-WQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC42,.14X.35,20 | |
Pin Count | 42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 8000 MHz | |
JESD-30 Code | R-PQCC-N42 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 2 | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Off-state Isolation-Nom | 19 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 8000 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC42,.14X.35,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.0036 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 250 ns | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for HD3SS3412RUAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD3SS3412RUAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD3SS3412RUAR | 3.3-V, 4-channel analog differential switch 42-WQFN 0 to 70 | Texas Instruments | HD3SS3412RUAT vs HD3SS3412RUAR |