If you like Findchips… You will love Findchips PRO. Try it Now.

HD3SS460RHRT

USB Type-C Alternate Mode 4x6 Differential Switch 28-WQFN 0 to 70

Manufacturer Texas Instruments
Price Range $1.5000 / $3.1894

Part Details

CAD Models Information

Model Data Powered by Samacsys
There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Global Popularity

Popularity in Signal Circuits

Popularity in Multiplexers or Switches

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. Taiwan
    94
  • 3. Hong Kong
    81
  • 4. Nigeria
    72
  • 5. Palau
    68
  • 6. South Africa
    68
  • 7. United States
    66
  • 8. United Arab Emirates
    65
  • 9. Nepal
    65
  • 10. Germany
    63

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Rochester Electronics $1.5000 Buy Now
  • 2. Newark element14 $2.1100 Buy Now
  • 3. Texas Instruments $2.2500 Buy Now
  • 4. element14 Asia-Pacific $3.0907 Buy Now
  • 5. Farnell element14 $3.1894 Buy Now
  • 6. Farnell element14 $3.1894 Buy Now

Datasheets & Reference Designs

Reference Designs

  • TIDA-01243 USB Type-C™ and Power Delivery Minidock With Video and Charging Support Reference Design | TI.com
    TIDA-01243: The USB Type-C™ and Power Delivery (PD) minidock evaluation module (EVM) provides a complete reference solution for a USB Type-C dock including audio, USB data, power, and video. The EVM has a small 2 inch by 4 inch form factor and supports both source and sink power capabilities over the primary USB Type-C PD port. Video output capabilities include both DisplayPort and HDMI.
  • TIDA-00630 TI USB Type-C Dock Reference Design | TI.com
    TIDA-00630: The Type-C Dock Board is designed to help evaluate Type-C Dock implementations with video and charging support. The Type-C Dock offers data and video port expansion and a charging capability for Type-C systems that support USB PD/Alternate mode protocol. The dock comes with three downstream facing ports: two Type C DFP only ports with max of 5V@3A VBUS power, one Type-A DFP port with BC1.2 support. A DisplayPort connector is also provided for video sink connection: A direct connect to a DisplayPort monitor, connection to a MST HUB or a DP protocol converter to a monitor.
  • TI USB Type-C™ Dock Reference Design
    TIDA-00630: The Type-C Dock Board is designed to help evaluate Type-C Dock implementations with video and charging support. The Type-C Dock offers data and video port expansion and a charging capability for Type-C systems that support USB PD/Alternate mode protocol. The dock comes with three downstream facing ports: two Type C DFP only ports with max of 5V@3A VBUS power, one Type-A DFP port with BC1.2 support. A DisplayPort connector is also provided for video sink connection: A direct connect to a DisplayPort monitor, connection to a MST HUB or a DP protocol converter to a monitor.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →