Part Details for HD4-15531-9 by Harris Semiconductor
Overview of HD4-15531-9 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD4-15531-9
HD4-15531-9 CAD Models
HD4-15531-9 Part Data Attributes:
|
HD4-15531-9
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HD4-15531-9
Harris Semiconductor
Manchester Encoder/Decoder, CMOS, CQCC44,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-CQCC-N44 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for HD4-15531-9
This table gives cross-reference parts and alternative options found for HD4-15531-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD4-15531-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD3-6409-9 | CMOS Manchester Encoder-Decoder, PDIP, /Tube | Renesas Electronics Corporation | HD4-15531-9 vs HD3-6409-9 |
3D7503G-50 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.300 INCH, GULLWING, DIP-14 | Data Delay Devices Inc | HD4-15531-9 vs 3D7503G-50 |
3D7523D-10 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Data Delay Devices Inc | HD4-15531-9 vs 3D7523D-10 |
3D7503-25 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, DIP-14 | Data Delay Devices Inc | HD4-15531-9 vs 3D7503-25 |
3D7503-20 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, DIP-14 | Data Delay Devices Inc | HD4-15531-9 vs 3D7503-20 |
3D7523-50 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | HD4-15531-9 vs 3D7523-50 |
HD4-15530-9 | Manchester Encoder/Decoder | Renesas Electronics Corporation | HD4-15531-9 vs HD4-15530-9 |
3D7523-20 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | HD4-15531-9 vs 3D7523-20 |
3D7523G-50 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.300 INCH, ROHS COMPLIANT, GULLWING, DIP-14 | Data Delay Devices Inc | HD4-15531-9 vs 3D7523G-50 |
14222R-800 | Manchester Encoder/Decoder, PQFP44, TQFP-44 | Dialog Semiconductor GmbH | HD4-15531-9 vs 14222R-800 |