Part Details for HD64F3334YF16 by Hitachi Ltd
Results Overview of HD64F3334YF16 by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD64F3334YF16 Information
HD64F3334YF16 by Hitachi Ltd is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for HD64F3334YF16
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | SINGLE-CHIP MICROCOMPUTER Microcontroller, 8-Bit, FLASH, H8/300 CPU, 16MHz, CMOS, PQFP80 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
US Tariff Estimator: HD64F3334YF16 by Hitachi Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HD64F3334YF16
HD64F3334YF16 Part Data Attributes
|
|
HD64F3334YF16
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD64F3334YF16
Hitachi Ltd
Microcontroller, 8-Bit, FLASH, H8/300 CPU, 16MHz, CMOS, PQFP80, QFP-80
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFP | |
| Package Description | Qfp, Qfp80,.64sq | |
| Pin Count | 80 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | 16 | |
| Bit Size | 8 | |
| CPU Family | H8/300 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | 8 | |
| JESD-30 Code | S-PQFP-G80 | |
| Length | 14 Mm | |
| Number of I/O Lines | 66 | |
| Number of Terminals | 80 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -20 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | QFP80,.64SQ | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 1024 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 3.05 Mm | |
| Speed | 16 Mhz | |
| Supply Current-Max | 60 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial Extended | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for HD64F3334YF16
This table gives cross-reference parts and alternative options found for HD64F3334YF16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD64F3334YF16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD64F3334YF16 | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | HD64F3334YF16 vs HD64F3334YF16 |
| HD64F3334YFLH16 | Renesas Electronics Corporation | Check for Price | FLASH, 16MHz, MICROCONTROLLER, PQFP80, QFP-80 | HD64F3334YF16 vs HD64F3334YFLH16 |
| HD64F3337SF16V | Renesas Electronics Corporation | Check for Price | IC,MICROCONTROLLER,8-BIT,H8/300 CPU,CMOS,QFP,80PIN,PLASTIC | HD64F3334YF16 vs HD64F3337SF16V |
| HD64F3334YF16V | Renesas Electronics Corporation | Check for Price | IC,MICROCONTROLLER,8-BIT,H8/300 CPU,CMOS,QFP,80PIN,PLASTIC | HD64F3334YF16 vs HD64F3334YF16V |
| HD64F3337YFLH16 | Renesas Electronics Corporation | Check for Price | FLASH, 16MHz, MICROCONTROLLER, PQFP80, QFP-80 | HD64F3334YF16 vs HD64F3337YFLH16 |
| HD64F3337YF16 | Renesas Electronics Corporation | Check for Price | FLASH, 16MHz, MICROCONTROLLER, PQFP80, QFP-80 | HD64F3334YF16 vs HD64F3337YF16 |
| HD64F3337SF16 | Renesas Electronics Corporation | Check for Price | FLASH, 16MHz, MICROCONTROLLER, PQFP80, QFP-80 | HD64F3334YF16 vs HD64F3337SF16 |
| HD64F3337YFLH16 | Hitachi Ltd | Check for Price | Microcontroller, FLASH, 16MHz, CMOS, PQFP80, QFP-80 | HD64F3334YF16 vs HD64F3337YFLH16 |
HD64F3334YF16 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for HD64F3334YF16 is 4.5V to 5.5V, with a typical voltage of 5V.
-
The HD64F3334YF16 has an internal clock source (HC-49S) and an external clock source (XTAL). You can configure the clock source using the CKS bits in the SYSCR register.
-
The maximum clock frequency supported by the HD64F3334YF16 is 33.8688 MHz.
-
The WDT can be enabled or disabled using the WDTE bit in the SYSCR register. You can also set the watchdog timer period using the WDP bits in the SYSCR register.
-
The reset pin (RST) is used to reset the microcontroller. When the RST pin is low, the microcontroller is in reset mode. When the RST pin is high, the microcontroller is in normal operation mode.