Logic
HD74AC157RP-EL
Description: MULTIPLEXER, PDSO16, FP-16DN

Overview of HD74AC157RP-EL by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for HD74AC157RP-EL by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74AC157RP-EL by Renesas Electronics Corporation

HD74AC157RP-EL
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 5V VCC NOMINAL
Family
AC
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Logic IC Type
MULTIPLEXER
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.95 mm
Want to compare parts?
  1. HD74AC157RP-EL
    Renesas Electronics Corporation
    MULTIPLEXER, PDSO16, FP-16DN
    VS

Alternate Parts for HD74AC157RP-EL

This table gives cross-reference parts and alternative options found for HD74AC157RP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74AC157RP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74AC157RP-EL Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, FP-16DN Hitachi Ltd HD74AC157RP-EL vs HD74AC157RP-EL
Part Number Description Manufacturer Compare
5962-9764201Q2A Multiplexer, AHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Defense Logistics Agency HD74AC157RP-EL vs 5962-9764201Q2A
935174680112 Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia HD74AC157RP-EL vs 935174680112
74AHC257PW,118 74AHC(T)257 - Quad 2-input multiplexer; 3-state@en-us TSSOP 16-Pin Nexperia HD74AC157RP-EL vs 74AHC257PW,118
SNJ54AHC157FK Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 20-LCCC -55 to 125 Texas Instruments HD74AC157RP-EL vs SNJ54AHC157FK
74AHC257D Multiplexer, AHC/VHC/H/U/V Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia HD74AC157RP-EL vs 74AHC257D
MC74AC157D AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 onsemi HD74AC157RP-EL vs MC74AC157D
SNJ54AHC157W Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CFP -55 to 125 Texas Instruments HD74AC157RP-EL vs SNJ54AHC157W
MC74VHC257DTR2 AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 onsemi HD74AC157RP-EL vs MC74VHC257DTR2
MC74VHC257MEL AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, SO-16 onsemi HD74AC157RP-EL vs MC74VHC257MEL
TC74VHC257FW IC AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.300 INCH, SOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components HD74AC157RP-EL vs TC74VHC257FW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74AC157RP-EL by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74AC157RP-EL by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74AC157RP-EL would you like to use for your alert(s)?
  • Please alert me when HD74AC157RP-EL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74AC157RP-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74AC157RP-EL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74AC157RP-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74AC157RP-EL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74AC157RP-EL by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: