Part Details for HD74ACT241P by Renesas Electronics Corporation
Overview of HD74ACT241P by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for HD74ACT241P
HD74ACT241P CAD Models
HD74ACT241P Part Data Attributes
|
HD74ACT241P
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74ACT241P
Renesas Electronics Corporation
ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, DP-20N
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74ACT241P
This table gives cross-reference parts and alternative options found for HD74ACT241P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74ACT241P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT241NC | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | HD74ACT241P vs MC74ACT241NC |
5962-9218501MRX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | e2v technologies | HD74ACT241P vs 5962-9218501MRX |
74ACT241PC | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Rochester Electronics LLC | HD74ACT241P vs 74ACT241PC |
74ACT241DCQR | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | HD74ACT241P vs 74ACT241DCQR |
54ACT241DM | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | HD74ACT241P vs 54ACT241DM |
CD74ACT241E | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, | Rochester Electronics LLC | HD74ACT241P vs CD74ACT241E |
54ACTQ241DMQB | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 | National Semiconductor Corporation | HD74ACT241P vs 54ACTQ241DMQB |
74ACT241DC | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | HD74ACT241P vs 74ACT241DC |
5962-8984701RA | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 | National Semiconductor Corporation | HD74ACT241P vs 5962-8984701RA |
MC74ACT241NG | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20 | onsemi | HD74ACT241P vs MC74ACT241NG |