Logic
HD74ACT374T-EL
Description: ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA

Overview of HD74ACT374T-EL by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74ACT374T-EL by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74ACT374T-EL by Renesas Electronics Corporation

HD74ACT374T-EL
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-PDSO-G20
Length
6.5 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. HD74ACT374T-EL
    Renesas Electronics Corporation
    ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA
    VS

Alternate Parts for HD74ACT374T-EL

This table gives cross-reference parts and alternative options found for HD74ACT374T-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74ACT374T-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74ACT374TVELL ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 Renesas Electronics Corporation HD74ACT374T-EL vs HD74ACT374TVELL
74ACT374TTR ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics HD74ACT374T-EL vs 74ACT374TTR
74ACT374PW IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors HD74ACT374T-EL vs 74ACT374PW
HD74ACT374T-EL Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TTP-20DA Hitachi Ltd HD74ACT374T-EL vs HD74ACT374T-EL
74ACT374MTCX_NL Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation HD74ACT374T-EL vs 74ACT374MTCX_NL
74ACT374PWDH-T IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors HD74ACT374T-EL vs 74ACT374PWDH-T
Part Number Description Manufacturer Compare
HD74ACT374RP-EL Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DB Hitachi Ltd HD74ACT374T-EL vs HD74ACT374RP-EL
5962-87556012A Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 QP Semiconductor HD74ACT374T-EL vs 5962-87556012A
HD74ACT374T-EL Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TTP-20DA Hitachi Ltd HD74ACT374T-EL vs HD74ACT374T-EL
MC74ACT374DWR2 ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC HD74ACT374T-EL vs MC74ACT374DWR2
74ACT374SJX ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 Texas Instruments HD74ACT374T-EL vs 74ACT374SJX
74ACT374SJ ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 Texas Instruments HD74ACT374T-EL vs 74ACT374SJ
5962-87556012X Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 QP Semiconductor HD74ACT374T-EL vs 5962-87556012X
74ACT374SCX ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments HD74ACT374T-EL vs 74ACT374SCX
HD74ACT374FP-EL Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DA Hitachi Ltd HD74ACT374T-EL vs HD74ACT374FP-EL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74ACT374T-EL by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74ACT374T-EL by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74ACT374T-EL would you like to use for your alert(s)?
  • Please alert me when HD74ACT374T-EL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74ACT374T-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74ACT374T-EL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74ACT374T-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74ACT374T-EL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74ACT374T-EL by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: