Part Details for HD74ALVC1G08VS by Renesas Electronics Corporation
Overview of HD74ALVC1G08VS by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74ALVC1G08VS
HD74ALVC1G08VS CAD Models
HD74ALVC1G08VS Part Data Attributes
|
HD74ALVC1G08VS
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74ALVC1G08VS
Renesas Electronics Corporation
ALVC/VCX/A SERIES, 2-INPUT AND GATE, PDSO5, VSON-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SON | |
Package Description | VSON-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e6 | |
Length | 1.6 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |
Alternate Parts for HD74ALVC1G08VS
This table gives cross-reference parts and alternative options found for HD74ALVC1G08VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74ALVC1G08VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74ALVC1G08VSE | ALVC/VCX/A SERIES, 2-INPUT AND GATE, PDSO5, VSON-5 | Renesas Electronics Corporation | HD74ALVC1G08VS vs HD74ALVC1G08VSE |
HD74ALVC1G08VS | AND Gate, ALVC/VCX/A Series, 1-Func, 2-Input, CMOS, PDSO5, VSON-5 | Hitachi Ltd | HD74ALVC1G08VS vs HD74ALVC1G08VS |