HD74ALVCH162832T
Description: Bus Driver, ALVC/VCX/A Series, 1-Func, 7-Bit, True Output, CMOS, PDSO64

Overview of HD74ALVCH162832T by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74ALVCH162832T by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74ALVCH162832T by Hitachi Ltd

HD74ALVCH162832T
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Package Description
TSSOP, TSSOP64,.32,20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G64
Length
17 mm
Logic IC Type
BUS DRIVER
Number of Bits
7
Number of Functions
1
Number of Ports
2
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP64,.32,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
5.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. HD74ALVCH162832T
    Hitachi Ltd
    Bus Driver, ALVC/VCX/A Series, 1-Func, 7-Bit, True Output, CMOS, PDSO64
    VS

Alternate Parts for HD74ALVCH162832T

This table gives cross-reference parts and alternative options found for HD74ALVCH162832T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74ALVCH162832T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALVCH162832GR ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 Texas Instruments HD74ALVCH162832T vs SN74ALVCH162832GR
74ALVCH162832GRG4 ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 Texas Instruments HD74ALVCH162832T vs 74ALVCH162832GRG4
HD74ALVCH162832T ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64 Renesas Electronics Corporation HD74ALVCH162832T vs HD74ALVCH162832T
HD74ALVCH162832T-EL ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64 Renesas Electronics Corporation HD74ALVCH162832T vs HD74ALVCH162832T-EL
74ALVCH162832GRE4 ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 Texas Instruments HD74ALVCH162832T vs 74ALVCH162832GRE4
Part Number Description Manufacturer Compare
74ALVCH162832GRE4 ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 Texas Instruments HD74ALVCH162832T vs 74ALVCH162832GRE4
SN74ALVCH162832GR ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 Texas Instruments HD74ALVCH162832T vs SN74ALVCH162832GR
74ALVCH162832GRG4 ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 Texas Instruments HD74ALVCH162832T vs 74ALVCH162832GRG4
HD74ALVCH162832T ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64 Renesas Electronics Corporation HD74ALVCH162832T vs HD74ALVCH162832T
HD74ALVCH162832T-EL Bus Driver, ALVC/VCX/A Series, 1-Func, 7-Bit, True Output, CMOS, PDSO64 Hitachi Ltd HD74ALVCH162832T vs HD74ALVCH162832T-EL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74ALVCH162832T by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74ALVCH162832T by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD74ALVCH162832T would you like to use for your alert(s)?
  • Please alert me when HD74ALVCH162832T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74ALVCH162832T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74ALVCH162832T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74ALVCH162832T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74ALVCH162832T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74ALVCH162832T by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: