Part Details for HD74CBT16210T by Renesas Electronics Corporation
Overview of HD74CBT16210T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74CBT16210T
HD74CBT16210T CAD Models
HD74CBT16210T Part Data Attributes
|
HD74CBT16210T
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
HD74CBT16210T
Renesas Electronics Corporation
CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for HD74CBT16210T
This table gives cross-reference parts and alternative options found for HD74CBT16210T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74CBT16210T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBT16210DGGRG4 | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | HD74CBT16210T vs 74CBT16210DGGRG4 |
CBTD16210DGG,118 | CBTD16210 - 20-bit level shifting bus switch with 10-bit output enables TSSOP 48-Pin (Transferred to Nexperia) | NXP Semiconductors | HD74CBT16210T vs CBTD16210DGG,118 |
PI5C16210AE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | HD74CBT16210T vs PI5C16210AE |
SN74CBT16210CDGGE4 | CBT/FST/QS/5C/B SERIES, 20 1-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Texas Instruments | HD74CBT16210T vs SN74CBT16210CDGGE4 |
CBTD16210DGG-T | IC CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | HD74CBT16210T vs CBTD16210DGG-T |
SN74CBT16210DGG | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch configurable with 1 or 2 control inputs 48-TSSOP | Texas Instruments | HD74CBT16210T vs SN74CBT16210DGG |
SN74CBT16210DGGE4 | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | HD74CBT16210T vs SN74CBT16210DGGE4 |
CBTD16210DGG,512 | CBTD16210 - 20-bit level shifting bus switch with 10-bit output enables TSSOP 48-Pin | NXP Semiconductors | HD74CBT16210T vs CBTD16210DGG,512 |
74CBT16210DGGRE4 | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch configurable with 1 or 2 control inputs 48-TSSOP -40 to 85 | Texas Instruments | HD74CBT16210T vs 74CBT16210DGGRE4 |
IDT74FST163210PA8 | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, PDSO48, TSSOP-48 | Integrated Device Technology Inc | HD74CBT16210T vs IDT74FST163210PA8 |