Part Details for HD74CBT3384ATEL by Renesas Electronics Corporation
Overview of HD74CBT3384ATEL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74CBT3384ATEL
HD74CBT3384ATEL CAD Models
HD74CBT3384ATEL Part Data Attributes
|
HD74CBT3384ATEL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74CBT3384ATEL
Renesas Electronics Corporation
CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, TSSOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 5 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HD74CBT3384ATEL
This table gives cross-reference parts and alternative options found for HD74CBT3384ATEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74CBT3384ATEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX3L384AMTCX | LV/LV-A/LVX/H SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 | Texas Instruments | HD74CBT3384ATEL vs 74LVX3L384AMTCX |
SN74CBT3384PW | IC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | Texas Instruments | HD74CBT3384ATEL vs SN74CBT3384PW |
CBT3384PW,118 | CBT3384 - 10-bit bus switch with 5-bit output enables TSSOP2 24-Pin | NXP Semiconductors | HD74CBT3384ATEL vs CBT3384PW,118 |
SN74CBTS3384PWG4 | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | HD74CBT3384ATEL vs SN74CBTS3384PWG4 |
CBTS3384PW | IC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | HD74CBT3384ATEL vs CBTS3384PW |
HD74CBT3384AT | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, PDSO24, TSSOP-24 | Hitachi Ltd | HD74CBT3384ATEL vs HD74CBT3384AT |
SN74CBT3384CPWG4 | CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | HD74CBT3384ATEL vs SN74CBT3384CPWG4 |
935263696118 | Bus Driver, CBT/FST/QS/5C/B Series, 10-Func, 1-Bit, True Output, PDSO24 | Nexperia | HD74CBT3384ATEL vs 935263696118 |
74LVX3L384MTCX | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | National Semiconductor Corporation | HD74CBT3384ATEL vs 74LVX3L384MTCX |
SN74CBTS3384PWRG4 | 10-Bit FET Bus Switch With Schottky Diode Clamping 24-TSSOP -40 to 85 | Texas Instruments | HD74CBT3384ATEL vs SN74CBTS3384PWRG4 |