Part Details for HD74HC123AP by Hitachi Ltd
Overview of HD74HC123AP by Hitachi Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for HD74HC123AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16 | 45 |
|
Buy Now | |
|
Quest Components | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16 | 64 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16 | 60 |
|
$11.1000 / $13.5000 | Buy Now |
Part Details for HD74HC123AP
HD74HC123AP CAD Models
HD74HC123AP Part Data Attributes:
|
HD74HC123AP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74HC123AP
Hitachi Ltd
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16, DP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.2 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74HC123AP
This table gives cross-reference parts and alternative options found for HD74HC123AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC123AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC123F | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | HD74HC123AP vs CD54HC123F |
MM54HC123J | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | Texas Instruments | HD74HC123AP vs MM54HC123J |
5962-8684701EA | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | HD74HC123AP vs 5962-8684701EA |
5962-8684702EX | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16, DIP-16 | QP Semiconductor | HD74HC123AP vs 5962-8684702EX |
M74HC123B1R | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | HD74HC123AP vs M74HC123B1R |
74HC123NB | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, Prescaler/Multivibrator | NXP Semiconductors | HD74HC123AP vs 74HC123NB |
MM54HC123AJ/883 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | Texas Instruments | HD74HC123AP vs MM54HC123AJ/883 |
DV74HC123N | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | HD74HC123AP vs DV74HC123N |
M54HC123D1 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | HD74HC123AP vs M54HC123D1 |
5962-8684702EX | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16, DIP-16 | e2v technologies | HD74HC123AP vs 5962-8684702EX |