Logic
HD74HC132FP
Description: HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DA

Overview of HD74HC132FP by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for HD74HC132FP by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74HC132FP by Renesas Electronics Corporation

HD74HC132FP
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
Length
10.06 mm
Logic IC Type
NAND GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
125 ns
Qualification Status
Not Qualified
Seated Height-Max
2.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.5 mm
Want to compare parts?
  1. HD74HC132FP
    Renesas Electronics Corporation
    HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DA
    VS

Alternate Parts for HD74HC132FP

This table gives cross-reference parts and alternative options found for HD74HC132FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC132FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC132NSR 4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-SO -40 to 85 Texas Instruments HD74HC132FP vs SN74HC132NSR
TC74HC132AF-TP2EL IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HD74HC132FP vs TC74HC132AF-TP2EL
TC74HC132AF-TP2 IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HD74HC132FP vs TC74HC132AF-TP2
SN74HC132NSRE4 Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SO -40 to 85 Texas Instruments HD74HC132FP vs SN74HC132NSRE4
TC74HC132AF(TP1) IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HD74HC132FP vs TC74HC132AF(TP1)
TC74HC132AF-TP1EL IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HD74HC132FP vs TC74HC132AF-TP1EL
HD74HC132FP NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DA Hitachi Ltd HD74HC132FP vs HD74HC132FP
HD74HC132FP-EL NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DA Hitachi Ltd HD74HC132FP vs HD74HC132FP-EL
TC74HC132AF IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate Toshiba America Electronic Components HD74HC132FP vs TC74HC132AF
MM74HC132SJ Quad 2-Input NAND Schmitt Trigger, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL Fairchild Semiconductor Corporation HD74HC132FP vs MM74HC132SJ
Part Number Description Manufacturer Compare
74VHC00M NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 Rochester Electronics LLC HD74HC132FP vs 74VHC00M
SN74HC132NSRE4 Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SO -40 to 85 Texas Instruments HD74HC132FP vs SN74HC132NSRE4
TC74VHCT00AFN(ELP) IC AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Gate Toshiba America Electronic Components HD74HC132FP vs TC74VHCT00AFN(ELP)
TC74HC132AF(TP1) IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HD74HC132FP vs TC74HC132AF(TP1)
74VHC00MX/NOPB AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments HD74HC132FP vs 74VHC00MX/NOPB
SN74HC132NSR 4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-SO -40 to 85 Texas Instruments HD74HC132FP vs SN74HC132NSR
74AHCT00D-T IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors HD74HC132FP vs 74AHCT00D-T
MC74VHC00MEL IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SO-14, Gate onsemi HD74HC132FP vs MC74VHC00MEL
74AHC00D-Q100J 74AHC00-Q100; 74AHCT00-Q100 - Quad 2-input NAND gate@en-us SOIC 14-Pin Nexperia HD74HC132FP vs 74AHC00D-Q100J
74AHCT00S14-13 NAND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14 Diodes Incorporated HD74HC132FP vs 74AHCT00S14-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HC132FP by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HC132FP by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74HC132FP would you like to use for your alert(s)?
  • Please alert me when HD74HC132FP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74HC132FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HC132FP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74HC132FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HC132FP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HC132FP by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: