Datasheets
HD74HC132RP-EL by:

Overview of: HD74HC132RP-EL by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: HD74HC132RP-EL

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

HD74HC132RP-EL Renesas Electronics Corporation

Buy Now Datasheet

Compare Parts:

HD74HC132RP-EL Renesas Electronics Corporation HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DN

Source Content uid HD74HC132RP-EL
Rohs Code No
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description SOP,
Pin Count 14
Reach Compliance Code unknown
Family HC/UH
JESD-30 Code R-PDSO-G14
Length 8.65 mm
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 125 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for: HD74HC132RP-EL

Part Number Description Manufacturer Compare
M74HC132RM13TR Logic Quad 2-Input Schmitt NAND Gate STMicroelectronics HD74HC132RP-EL vs M74HC132RM13TR
MC74HC132ADDR2 Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Motorola Semiconductor Products HD74HC132RP-EL vs MC74HC132ADDR2
MM74HC132MX Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation HD74HC132RP-EL vs MM74HC132MX
TC74HC132AFN-ELP Logic IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HD74HC132RP-EL vs TC74HC132AFN-ELP
933714130652 Logic IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate NXP Semiconductors HD74HC132RP-EL vs 933714130652
Part Number Description Manufacturer Compare
MM74HC132MX Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation HD74HC132RP-EL vs MM74HC132MX
74HC03D-T Logic NAND Gate Nexperia HD74HC132RP-EL vs 74HC03D-T
MM74HC00MX Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 Texas Instruments HD74HC132RP-EL vs MM74HC00MX
MC74HC03ADR2 Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products HD74HC132RP-EL vs MC74HC03ADR2
935173770112 Logic IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-337-1, SSOP-14, Gate NXP Semiconductors HD74HC132RP-EL vs 935173770112
74HC00DB-T Logic NAND Gate Nexperia HD74HC132RP-EL vs 74HC00DB-T

Update Alert Settings for: HD74HC132RP-EL by Renesas Electronics Corporation

  • Please alert me when HD74HC132RP-EL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD74HC132RP-EL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HC132RP-EL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD74HC132RP-EL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HC132RP-EL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HC132RP-EL by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.