Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
HD74HC132RP
HD74HC132RP
No
No
Obsolete
SOIC
SOP,
14
unknown
8542.39.00.01
Renesas Electronics Corporation
8.85
HC/UH
R-PDSO-G14
e0
8.65 mm
NAND GATE
4
2
14
85 °C
-40 °C
PLASTIC/EPOXY
SOP
RECTANGULAR
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC132RP Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | HD74HC132RP vs HD74HC132RP |
GD74HC132D Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | HD74HC132RP vs GD74HC132D |
CD74HC132M96E4 Logic | High Speed CMOS Logic Quad 2-Input Schmitt-Triggered NAND Gates 14-SOIC -55 to 125 | Texas Instruments | HD74HC132RP vs CD74HC132M96E4 |
CD74HC132MG4 Logic | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HD74HC132RP vs CD74HC132MG4 |
MC74HC132ADD Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | HD74HC132RP vs MC74HC132ADD |