Part Details for HD74HC14P-E by Renesas Electronics Corporation
Results Overview of HD74HC14P-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD74HC14P-E Information
HD74HC14P-E by Renesas Electronics Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: HD74HC14P-E by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HD74HC14P-E
HD74HC14P-E Part Data Attributes
|
|
HD74HC14P-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74HC14P-E
Renesas Electronics Corporation
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DP-14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
| Part Package Code | DIP | |
| Package Description | DIP, DIP14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Family | HC/UH | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.2 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | INVERTER | |
| Max I(ol) | 0.004 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Prop. Delay@Nom-Sup | 31 ns | |
| Propagation Delay (tpd) | 155 ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | YES | |
| Seated Height-Max | 5.06 mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | NO | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | NICKEL PALLADIUM GOLD | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Width | 7.62 mm |
Alternate Parts for HD74HC14P-E
This table gives cross-reference parts and alternative options found for HD74HC14P-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC14P-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GD74HC04 | MagnaChip Semiconductor Ltd | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, DIP-14 | HD74HC14P-E vs GD74HC04 |
| MC74HCT04AND | Motorola Mobility LLC | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | HD74HC14P-E vs MC74HCT04AND |
| 5962-8409101CA | Intersil Corporation | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERDIP-14 | HD74HC14P-E vs 5962-8409101CA |
| 8409801CA | Motorola Semiconductor Products | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | HD74HC14P-E vs 8409801CA |
| SN74HCT04NE4 | Texas Instruments | Check for Price | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 85 | HD74HC14P-E vs SN74HCT04NE4 |
| GD74HC14J | Goldstar Electron Co Ltd | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, | HD74HC14P-E vs GD74HC14J |
| CD54HC14F3A | Texas Instruments | Check for Price | Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | HD74HC14P-E vs CD54HC14F3A |
| MC54HC04AJ | Motorola Semiconductor Products | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | HD74HC14P-E vs MC54HC04AJ |
| HD74HC14P | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, DILP-14 | HD74HC14P-E vs HD74HC14P |
| MM74HCT04J | National Semiconductor Corporation | Check for Price | IC HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | HD74HC14P-E vs MM74HCT04J |
HD74HC14P-E Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the HD74HC14P-E is 2.0 V to 5.5 V.
-
The maximum clock frequency that the HD74HC14P-E can handle is 16 MHz.
-
The propagation delay time for the HD74HC14P-E is typically 10 ns.
-
Yes, the HD74HC14P-E is compatible with 5V TTL logic.
-
The power consumption of the HD74HC14P-E is typically 10 μA (max) at 5 V.