Part Details for HD74HC238T by Hitachi Ltd
Overview of HD74HC238T by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HD74HC238T
HD74HC238T CAD Models
HD74HC238T Part Data Attributes
|
HD74HC238T
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74HC238T
Hitachi Ltd
Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16, TSSOP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HD74HC238T
This table gives cross-reference parts and alternative options found for HD74HC238T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC238T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS49P | Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDIP14, PLASTIC, DIP-14 | Hitachi Ltd | HD74HC238T vs HD74LS49P |
HD74HC237FP-EL | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, EIAJ, SOP-16 | Renesas Electronics Corporation | HD74HC238T vs HD74HC237FP-EL |
HD74HC139FP-EL | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | HD74HC238T vs HD74HC139FP-EL |
HD74LS249FP | Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDSO16, FP-16DA | Hitachi Ltd | HD74HC238T vs HD74LS249FP |
935188300118 | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | HD74HC238T vs 935188300118 |
HD74HC138T-EL | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | HD74HC238T vs HD74HC138T-EL |
MC74VHC138M | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 | Motorola Mobility LLC | HD74HC238T vs MC74VHC138M |
933715360652 | IC HCT SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver | NXP Semiconductors | HD74HC238T vs 933715360652 |
HD74LS139FP | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, FP-16DA | Hitachi Ltd | HD74HC238T vs HD74LS139FP |
HD74ACT138T | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | HD74HC238T vs HD74ACT138T |