Logic
HD74HC32FP
Description: HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DA

Overview of HD74HC32FP by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74HC32FP by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74HC32FP by Renesas Electronics Corporation

HD74HC32FP
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
Length
10.06 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
25 ns
Propagation Delay (tpd)
125 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
5.5 mm
Want to compare parts?
  1. HD74HC32FP
    Renesas Electronics Corporation
    HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DA
    VS

Alternate Parts for HD74HC32FP

This table gives cross-reference parts and alternative options found for HD74HC32FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC32FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC32NSRE4 HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments HD74HC32FP vs SN74HC32NSRE4
TC74HC32AF-TP2 IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HD74HC32FP vs TC74HC32AF-TP2
SN74HC32NSRG4 HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments HD74HC32FP vs SN74HC32NSRG4
MM74HC32SJX Quad 2-Input OR Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2000/TAPE REEL Fairchild Semiconductor Corporation HD74HC32FP vs MM74HC32SJX
MM74HC32SJ Quad 2-Input OR Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL Fairchild Semiconductor Corporation HD74HC32FP vs MM74HC32SJ
TC74HC32AF-EL IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HD74HC32FP vs TC74HC32AF-EL
HD74HC32FP-EL HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DA Renesas Electronics Corporation HD74HC32FP vs HD74HC32FP-EL
HD74HC32FP-E HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DA Renesas Electronics Corporation HD74HC32FP vs HD74HC32FP-E
SN74HC32NSR 4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SO -40 to 85 Texas Instruments HD74HC32FP vs SN74HC32NSR
TC74HC32AF-TP1 IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HD74HC32FP vs TC74HC32AF-TP1
Part Number Description Manufacturer Compare
SNJ54HC4075J-00 HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14 Texas Instruments HD74HC32FP vs SNJ54HC4075J-00
I74F32D OR Gate Nexperia HD74HC32FP vs I74F32D
JM38510/33501BCA F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERDIP-14 Motorola Mobility LLC HD74HC32FP vs JM38510/33501BCA
SN74LS28JD NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products HD74HC32FP vs SN74LS28JD
SN74LS33NDS LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC HD74HC32FP vs SN74LS33NDS
74AC32D IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors HD74HC32FP vs 74AC32D
SN74LS33NDS NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products HD74HC32FP vs SN74LS33NDS
JM38510/30501B2A LS SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC HD74HC32FP vs JM38510/30501B2A
SN74LS33D NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14 Motorola Semiconductor Products HD74HC32FP vs SN74LS33D
JM38510/30501BCA Military, 4-ch, 2-input, 4.5-V to 5.5-V low-power bipolar OR gate with TTL-compatible inputs 14-CDIP -55 to 125 Texas Instruments HD74HC32FP vs JM38510/30501BCA

Related Parts for HD74HC32FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HC32FP by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HC32FP by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74HC32FP would you like to use for your alert(s)?
  • Please alert me when HD74HC32FP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74HC32FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HC32FP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74HC32FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HC32FP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HC32FP by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: