Logic
HD74HC365RP
Description: HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, FP-16DN

Overview of HD74HC365RP by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for HD74HC365RP by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74HC365RP by Renesas Electronics Corporation

HD74HC365RP
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Logic IC Type
BUS DRIVER
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
150 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.95 mm
Want to compare parts?
  1. HD74HC365RP
    Renesas Electronics Corporation
    HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, FP-16DN
    VS

Alternate Parts for HD74HC365RP

This table gives cross-reference parts and alternative options found for HD74HC365RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC365RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC365DTG4 Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC HD74HC365RP vs SN74HC365DTG4
SN74HC365DT Hex Buffers And Line Drivers With 3-State Outputs 16-SOIC -40 to 85 Texas Instruments HD74HC365RP vs SN74HC365DT
CD74HC365M Bus Driver/Transceiver, Thomson Consumer Electronics HD74HC365RP vs CD74HC365M
CD74HC365MG4 High Speed CMOS Logic Hex Non-Inverting Buffers/Line Drivers with 3-State Outputs 16-SOIC -55 to 125 Texas Instruments HD74HC365RP vs CD74HC365MG4
SN74HC365DRG4 Hex Buffers And Line Drivers With 3-State Outputs 16-SOIC -40 to 85 Texas Instruments HD74HC365RP vs SN74HC365DRG4
HD74HC365RP Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, FP-16DN Hitachi Ltd HD74HC365RP vs HD74HC365RP
CD74HC365M96G4 HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments HD74HC365RP vs CD74HC365M96G4
MC74HC365AD Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products HD74HC365RP vs MC74HC365AD
CD74HC365M96E4 6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -55 to 125 Texas Instruments HD74HC365RP vs CD74HC365M96E4
GD54HC365D Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, Goldstar Electron Co Ltd HD74HC365RP vs GD54HC365D
Part Number Description Manufacturer Compare
MC74HC365ADG Hex 3-State Non-inverting Buffer with Common Enables, SOIC 16 LEAD, 48-TUBE onsemi HD74HC365RP vs MC74HC365ADG
74HC365D-T Bus Driver Nexperia HD74HC365RP vs 74HC365D-T
SN74HC365PWRG4 Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 Rochester Electronics LLC HD74HC365RP vs SN74HC365PWRG4
MC74HC365AD Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products HD74HC365RP vs MC74HC365AD
SN74HC365DTG4 Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC HD74HC365RP vs SN74HC365DTG4
CD74HC365ME4 Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC HD74HC365RP vs CD74HC365ME4
SN74HC365DE4 Hex Buffers And Line Drivers With 3-State Outputs 16-SOIC -40 to 85 Texas Instruments HD74HC365RP vs SN74HC365DE4
SN74HC365PWE4 Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 Rochester Electronics LLC HD74HC365RP vs SN74HC365PWE4
HD74HC365T HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, TSOP-16 Renesas Electronics Corporation HD74HC365RP vs HD74HC365T
SN74HC365PWE4 HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments HD74HC365RP vs SN74HC365PWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HC365RP by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HC365RP by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74HC365RP would you like to use for your alert(s)?
  • Please alert me when HD74HC365RP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74HC365RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HC365RP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74HC365RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HC365RP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HC365RP by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: