Part Details for HD74HC390T by Renesas Electronics Corporation
Overview of HD74HC390T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74HC390T
HD74HC390T CAD Models
HD74HC390T Part Data Attributes:
|
HD74HC390T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74HC390T
Renesas Electronics Corporation
HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, TSSOP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 365 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 32 MHz |
Alternate Parts for HD74HC390T
This table gives cross-reference parts and alternative options found for HD74HC390T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC390T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935189060112 | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, SOT-403-1, TSSOP-16, Counter | NXP Semiconductors | HD74HC390T vs 935189060112 |
MC74HC390ADTR2G | Dual 4-Stage Binary Ripple Counter with ÷2 and ÷5 Sections, TSSOP-16, 2500-REEL | onsemi | HD74HC390T vs MC74HC390ADTR2G |
M74HC390TTR | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, TSSOP-16 | STMicroelectronics | HD74HC390T vs M74HC390TTR |
74HC390PW,118 | 74HC(T)390 - Dual decade ripple counter TSSOP 16-Pin | NXP Semiconductors | HD74HC390T vs 74HC390PW,118 |
74HC390PW | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, SOT-403-1, TSSOP-16, Counter | NXP Semiconductors | HD74HC390T vs 74HC390PW |
935189060118 | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16 | Nexperia | HD74HC390T vs 935189060118 |
74HC390PW-T | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, SOT-403-1, TSSOP-16, Counter | NXP Semiconductors | HD74HC390T vs 74HC390PW-T |
74HC390PW,112 | 74HC(T)390 - Dual decade ripple counter TSSOP 16-Pin | NXP Semiconductors | HD74HC390T vs 74HC390PW,112 |
MC74HC390ADTR2 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | HD74HC390T vs MC74HC390ADTR2 |
MC74HC390ADTR2G | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16, HALOGEN AND ROHS COMPLIANT, TSSOP-16 | Rochester Electronics LLC | HD74HC390T vs MC74HC390ADTR2G |