Part Details for HD74HC4052P by Hitachi Ltd
Results Overview of HD74HC4052P by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD74HC4052P Information
HD74HC4052P by Hitachi Ltd is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: HD74HC4052P by Hitachi Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HD74HC4052P
HD74HC4052P Part Data Attributes
|
|
HD74HC4052P
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74HC4052P
Hitachi Ltd
Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDIP16, DP-16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | HITACHI LTD | |
| Part Package Code | DIP | |
| Package Description | DIP, DIP16,.3 | |
| Pin Count | 16 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
| JESD-30 Code | R-PDIP-T16 | |
| Length | 19.2 mm | |
| Number of Channels | 4 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 50 dB | |
| On-state Resistance Match-Nom | 13 Ω | |
| On-state Resistance-Max (Ron) | 180 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.06 mm | |
| Signal Current-Max | 0.025 A | |
| Supply Current-Max (Isup) | 0.04 mA | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | NO | |
| Switch-off Time-Max | 30 ns | |
| Switch-on Time-Max | 30 ns | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Width | 7.62 mm |
Alternate Parts for HD74HC4052P
This table gives cross-reference parts and alternative options found for HD74HC4052P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC4052P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD54HC4052F/3A | Intersil Corporation | Check for Price | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, Multiplexer or Switch | HD74HC4052P vs CD54HC4052F/3A |