Part Details for HD74HC4514RP by Hitachi Ltd
Overview of HD74HC4514RP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HD74HC4514RP
HD74HC4514RP CAD Models
HD74HC4514RP Part Data Attributes
|
HD74HC4514RP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74HC4514RP
Hitachi Ltd
Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24, SOP-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.8 mm | |
Logic IC Type | OTHER DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |
Alternate Parts for HD74HC4514RP
This table gives cross-reference parts and alternative options found for HD74HC4514RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC4514RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933715690653 | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SO-24 | NXP Semiconductors | HD74HC4514RP vs 933715690653 |
74HC4514PW-T | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOT-355, 24 PIN | NXP Semiconductors | HD74HC4514RP vs 74HC4514PW-T |
74HCT4514PW,118 | 74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches TSSOP2 24-Pin | NXP Semiconductors | HD74HC4514RP vs 74HCT4514PW,118 |
935262415112 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, TSSOP-24 | NXP Semiconductors | HD74HC4514RP vs 935262415112 |
935262414118 | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, TSSOP-24 | NXP Semiconductors | HD74HC4514RP vs 935262414118 |
HD74HC154FP | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24, SOP-24 | Hitachi Ltd | HD74HC4514RP vs HD74HC154FP |
933713820652 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOT-137, SO-24 | NXP Semiconductors | HD74HC4514RP vs 933713820652 |
74HC4514DB-T | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SSOP-24 | NXP Semiconductors | HD74HC4514RP vs 74HC4514DB-T |
MC14514BDWR2 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 | Motorola Mobility LLC | HD74HC4514RP vs MC14514BDWR2 |
935182550112 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SOT-340-1, SSOP-24 | NXP Semiconductors | HD74HC4514RP vs 935182550112 |