Part Details for HD74HCT238RP by Hitachi Ltd
Overview of HD74HCT238RP by Hitachi Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HD74HCT238RP
HD74HCT238RP CAD Models
HD74HCT238RP Part Data Attributes
|
HD74HCT238RP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74HCT238RP
Hitachi Ltd
Decoder/Driver, HCT Series, True Output, CMOS, PDSO16, FP-16DN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HD74HCT238RP
This table gives cross-reference parts and alternative options found for HD74HCT238RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HCT238RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCS238DR | 3-to-8 line decoder demultiplexer inverting and non-inverting with Schmitt-trigger inputs 16-SOIC -40 to 125 | Texas Instruments | HD74HCT238RP vs SN74HCS238DR |
HD74HCT238RPEL | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | HD74HCT238RP vs HD74HCT238RPEL |
933715120653 | IC HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SO-16, Decoder/Driver | NXP Semiconductors | HD74HCT238RP vs 933715120653 |
74HCT238D-Q100 | Decoder/Driver, HCT Series, True Output, CMOS, PDSO16 | Nexperia | HD74HCT238RP vs 74HCT238D-Q100 |
SN74HCT238DR-00 | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16 | Texas Instruments | HD74HCT238RP vs SN74HCT238DR-00 |
CD74HCT238M96E4 | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HD74HCT238RP vs CD74HCT238M96E4 |
74HCT238D,652 | 74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us SOP 16-Pin | Nexperia | HD74HCT238RP vs 74HCT238D,652 |
74HCT238D,652 | 74HC(T)238 - 3-to-8 line decoder/demultiplexer SOP 16-Pin | NXP Semiconductors | HD74HCT238RP vs 74HCT238D,652 |
74HCT238D | Decoder/Driver | Nexperia | HD74HCT238RP vs 74HCT238D |
74HCT238D-Q100J | 74HC238-Q100; 74HCT238-Q100 - 3-to-8 line decoder/demultiplexer@en-us SOP 16-Pin | Nexperia | HD74HCT238RP vs 74HCT238D-Q100J |