Logic
HD74HCT245FP-EL
Description: Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DA

Overview of HD74HCT245FP-EL by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for HD74HCT245FP-EL by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74HCT245FP-EL by Hitachi Ltd

HD74HCT245FP-EL
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G20
Length
12.6 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
28 ns
Qualification Status
Not Qualified
Seated Height-Max
2.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.5 mm
Want to compare parts?
  1. HD74HCT245FP-EL
    Hitachi Ltd
    Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DA
    VS

Alternate Parts for HD74HCT245FP-EL

This table gives cross-reference parts and alternative options found for HD74HCT245FP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HCT245FP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HCT245SJX Octal 3-STATE Transceiver, 2000-REEL onsemi HD74HCT245FP-EL vs MM74HCT245SJX
TC74HCT245AF(TP1) IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components HD74HCT245FP-EL vs TC74HCT245AF(TP1)
TC74HCT245AF-TP2EL IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components HD74HCT245FP-EL vs TC74HCT245AF-TP2EL
HD74HCT245FP HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation HD74HCT245FP-EL vs HD74HCT245FP
MC74HCT245AFELG HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, EIAJ, SOIC-20 onsemi HD74HCT245FP-EL vs MC74HCT245AFELG
TC74HCT245AF(TP2) IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components HD74HCT245FP-EL vs TC74HCT245AF(TP2)
TC74HCT245AF-TP1 IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components HD74HCT245FP-EL vs TC74HCT245AF-TP1
MC74HCT245AF HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 onsemi HD74HCT245FP-EL vs MC74HCT245AF
MC74HCT245AFL1 HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 onsemi HD74HCT245FP-EL vs MC74HCT245AFL1
MC74HCT245AF HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 Rochester Electronics LLC HD74HCT245FP-EL vs MC74HCT245AF
Part Number Description Manufacturer Compare
TC74HCT245AFW(TP1) IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components HD74HCT245FP-EL vs TC74HCT245AFW(TP1)
HD74HCT623FP-EL Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DA Hitachi Ltd HD74HCT245FP-EL vs HD74HCT623FP-EL
MC74HCT245AF HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 Rochester Electronics LLC HD74HCT245FP-EL vs MC74HCT245AF
MM74HCT245MTC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, MTC20 Texas Instruments HD74HCT245FP-EL vs MM74HCT245MTC
MM74HCT245MTC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Rochester Electronics LLC HD74HCT245FP-EL vs MM74HCT245MTC
MM74HCT245SJ HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Rochester Electronics LLC HD74HCT245FP-EL vs MM74HCT245SJ
TC74HCT245AF(TP2) IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components HD74HCT245FP-EL vs TC74HCT245AF(TP2)
MM74HCT245MTCX HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Rochester Electronics LLC HD74HCT245FP-EL vs MM74HCT245MTCX
HD74HCT623T Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSOP-20 Hitachi Ltd HD74HCT245FP-EL vs HD74HCT623T
HD74HCT245FP Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DA Hitachi Ltd HD74HCT245FP-EL vs HD74HCT245FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HCT245FP-EL by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HCT245FP-EL by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD74HCT245FP-EL would you like to use for your alert(s)?
  • Please alert me when HD74HCT245FP-EL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74HCT245FP-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HCT245FP-EL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74HCT245FP-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HCT245FP-EL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HCT245FP-EL by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: