Part Details for HD74LS07FP by Hitachi Ltd
Overview of HD74LS07FP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LS07FP
HD74LS07FP CAD Models
HD74LS07FP Part Data Attributes
|
HD74LS07FP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LS07FP
Hitachi Ltd
Buffer, LS Series, 6-Func, 1-Input, TTL, PDSO14, FP-14DA
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.06 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.048 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 41 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD74LS07FP
This table gives cross-reference parts and alternative options found for HD74LS07FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS07FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS07FP-EL | LS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | HD74LS07FP vs HD74LS07FP-EL |
HD74LS07FP | LS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | HD74LS07FP vs HD74LS07FP |
SN74LS07NSRE4 | Hex Buffers / Drivers with Open-Collector High-Voltage Outputs 14-SO 0 to 70 | Texas Instruments | HD74LS07FP vs SN74LS07NSRE4 |
SN74LS07NSRG4 | 6-ch, 4.75-V to 5.25-V bipolar buffers with open-collector outputs 14-SO 0 to 70 | Texas Instruments | HD74LS07FP vs SN74LS07NSRG4 |