Part Details for HD74LS07RP-EL by Hitachi Ltd
Overview of HD74LS07RP-EL by Hitachi Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LS07RP-EL
HD74LS07RP-EL CAD Models
HD74LS07RP-EL Part Data Attributes
|
HD74LS07RP-EL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LS07RP-EL
Hitachi Ltd
Buffer, LS Series, 6-Func, 1-Input, TTL, PDSO14, FP-14DN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HD74LS07RP-EL
This table gives cross-reference parts and alternative options found for HD74LS07RP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS07RP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS07RP | Buffer, LS Series, 6-Func, 1-Input, TTL, PDSO14, FP-14DN | Hitachi Ltd | HD74LS07RP-EL vs HD74LS07RP |
SN74LS07DG4 | Hex Buffers / Drivers with Open-Collector High-Voltage Outputs 14-SOIC 0 to 70 | Texas Instruments | HD74LS07RP-EL vs SN74LS07DG4 |
SN74LS07DRG4 | Hex Buffers / Drivers with Open-Collector High-Voltage Outputs 14-SOIC 0 to 70 | Texas Instruments | HD74LS07RP-EL vs SN74LS07DRG4 |
HD74LS07RP-EL | LS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | HD74LS07RP-EL vs HD74LS07RP-EL |
SN74LS07D | 6-ch, 4.75-V to 5.25-V bipolar buffers with open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | HD74LS07RP-EL vs SN74LS07D |
SN74LS07DE4 | Hex Buffers / Drivers with Open-Collector High-Voltage Outputs 14-SOIC 0 to 70 | Texas Instruments | HD74LS07RP-EL vs SN74LS07DE4 |