Part Details for HD74LS145RP by Hitachi Ltd
Overview of HD74LS145RP by Hitachi Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for HD74LS145RP
HD74LS145RP CAD Models
HD74LS145RP Part Data Attributes
|
HD74LS145RP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LS145RP
Hitachi Ltd
Decimal Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, FP-16DN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for HD74LS145RP
This table gives cross-reference parts and alternative options found for HD74LS145RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS145RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS145DR2 | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | HD74LS145RP vs SN74LS145DR2 |
SN74LS145D | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | HD74LS145RP vs SN74LS145D |
SN74LS145DE4 | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HD74LS145RP vs SN74LS145DE4 |
SN74LS145DR2 | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | HD74LS145RP vs SN74LS145DR2 |
HD74LS145RP | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | HD74LS145RP vs HD74LS145RP |
SN74LS145DR | BCD-To-Decimal Decoders/Drivers 16-SOIC 0 to 70 | Texas Instruments | HD74LS145RP vs SN74LS145DR |
HD74LS145RP-EL | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | Renesas Electronics Corporation | HD74LS145RP vs HD74LS145RP-EL |
SN74LS145D | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | HD74LS145RP vs SN74LS145D |
SN74LS145D | BCD-To-Decimal Decoders/Drivers 16-SOIC 0 to 70 | Texas Instruments | HD74LS145RP vs SN74LS145D |
SN74LS145DRE4 | BCD-To-Decimal Decoders/Drivers 16-SOIC 0 to 70 | Texas Instruments | HD74LS145RP vs SN74LS145DRE4 |