Logic
HD74LS244P
Description: LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.3 X 24.5 MM, 2.54 PITCH, PLASTIC, DIP-20

Overview of HD74LS244P by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74LS244P by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74LS244P by Renesas Electronics Corporation

HD74LS244P
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
1986-11-01
Control Type
ENABLE LOW
Family
LS
JESD-30 Code
R-PDIP-T20
Length
24.5 mm
Load Capacitance (CL)
45 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
54 mA
Prop. Delay@Nom-Sup
18 ns
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HD74LS244P
    Renesas Electronics Corporation
    LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.3 X 24.5 MM, 2.54 PITCH, PLASTIC, DIP-20
    VS

Alternate Parts for HD74LS244P

This table gives cross-reference parts and alternative options found for HD74LS244P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS244P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/32403BRX LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments HD74LS244P vs M38510/32403BRX
GD54LS244J Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, Goldstar Electron Co Ltd HD74LS244P vs GD54LS244J
M38510/32403BRX LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC HD74LS244P vs M38510/32403BRX
JM38510/32403BRA Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments HD74LS244P vs JM38510/32403BRA
HD151244P DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, DP-20N Renesas Electronics Corporation HD74LS244P vs HD151244P
DM74LS244N Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation HD74LS244P vs DM74LS244N
T74LS244B1 LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics HD74LS244P vs T74LS244B1
M38510/32403BRX IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors HD74LS244P vs M38510/32403BRX
M38510/32403BRB IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors HD74LS244P vs M38510/32403BRB
M38510/32403SRX Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products HD74LS244P vs M38510/32403SRX
Part Number Description Manufacturer Compare
JM38510/32403BRA IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver National Semiconductor Corporation HD74LS244P vs JM38510/32403BRA
HD151244P DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, DP-20N Renesas Electronics Corporation HD74LS244P vs HD151244P
SN74LS244JDS LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC HD74LS244P vs SN74LS244JDS
SN74LS244JS LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC HD74LS244P vs SN74LS244JS
JM38510/32403BRA Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments HD74LS244P vs JM38510/32403BRA
GD54LS244 Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, Goldstar Electron Co Ltd HD74LS244P vs GD54LS244
AM54LS244DM Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, HERMETIC SEALED, DIP-20 AMD HD74LS244P vs AM54LS244DM
DM74LS244N Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation HD74LS244P vs DM74LS244N
M38510/32403SRA Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Signetics HD74LS244P vs M38510/32403SRA
M38510/32403BRX LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments HD74LS244P vs M38510/32403BRX

Related Parts for HD74LS244P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74LS244P by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74LS244P by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74LS244P would you like to use for your alert(s)?
  • Please alert me when HD74LS244P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74LS244P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74LS244P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74LS244P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74LS244P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74LS244P by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: