Part Details for HD74LS266RP-EL by Hitachi Ltd
Overview of HD74LS266RP-EL by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for HD74LS266RP-EL
HD74LS266RP-EL CAD Models
HD74LS266RP-EL Part Data Attributes:
|
HD74LS266RP-EL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LS266RP-EL
Hitachi Ltd
XNOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | XNOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HD74LS266RP-EL
This table gives cross-reference parts and alternative options found for HD74LS266RP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS266RP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS266D | 4-ch, 2-input, 4.75-V to 5.25-V bipolar XNOR (exclusive NOR) gates with open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | HD74LS266RP-EL vs SN74LS266D |
SN74LS266DG4 | 4-ch, 2-input, 4.75-V to 5.25-V bipolar XNOR (exclusive NOR) gates with open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | HD74LS266RP-EL vs SN74LS266DG4 |
T74LS266M1 | LS SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, MICRO, SO-14 | STMicroelectronics | HD74LS266RP-EL vs T74LS266M1 |
DM74LS266MX | LS SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | HD74LS266RP-EL vs DM74LS266MX |
SN74LS266DE4 | LS SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOP-14 | Texas Instruments | HD74LS266RP-EL vs SN74LS266DE4 |
HD74LS266RP-EL | LS SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | HD74LS266RP-EL vs HD74LS266RP-EL |
SN74LS266DRG4 | LS SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOP-14 | Texas Instruments | HD74LS266RP-EL vs SN74LS266DRG4 |
SN74LS266DR2 | LS SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | HD74LS266RP-EL vs SN74LS266DR2 |