Part Details for HD74LS386RP-EL by Renesas Electronics Corporation
Overview of HD74LS386RP-EL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LS386RP-EL
HD74LS386RP-EL CAD Models
HD74LS386RP-EL Part Data Attributes
|
HD74LS386RP-EL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS386RP-EL
Renesas Electronics Corporation
LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HD74LS386RP-EL
This table gives cross-reference parts and alternative options found for HD74LS386RP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS386RP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS386AD | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | Rochester Electronics LLC | HD74LS386RP-EL vs SN74LS386AD |
HD74LS386RP | LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DN, 14 PIN | Renesas Electronics Corporation | HD74LS386RP-EL vs HD74LS386RP |
SN74LS386D | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14 | Motorola Semiconductor Products | HD74LS386RP-EL vs SN74LS386D |
SN74LS386D | LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | HD74LS386RP-EL vs SN74LS386D |
HD74LS386RP-EL | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DN | Hitachi Ltd | HD74LS386RP-EL vs HD74LS386RP-EL |