Logic
HD74LV00ARPEL
Renesas Electronics Corporation
Description: LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14

Overview of HD74LV00ARPEL by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74LV00ARPEL by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74LV00ARPEL by Renesas Electronics Corporation

HD74LV00ARPEL
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
13 ns
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.95 mm
Want to compare parts?
  1. HD74LV00ARPEL
    Renesas Electronics Corporation
    LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14
    VS

Alternate Parts for HD74LV00ARPEL

This table gives cross-reference parts and alternative options found for HD74LV00ARPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV00ARPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV00ADE4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments HD74LV00ARPEL vs SN74LV00ADE4
N74LV00D-T IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors HD74LV00ARPEL vs N74LV00D-T
HD74LV00RP LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 Renesas Electronics Corporation HD74LV00ARPEL vs HD74LV00RP
SN74LV00ADG4 Quadruple 2-Input Positive-NAND Gates 14-SOIC -40 to 125 Texas Instruments HD74LV00ARPEL vs SN74LV00ADG4
HD74LV00ARP LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DNV Renesas Electronics Corporation HD74LV00ARPEL vs HD74LV00ARP
74LV00D,118 74LV00 - Quad 2-input NAND gate@en-us SOIC 14-Pin Nexperia HD74LV00ARPEL vs 74LV00D,118
935063080112 IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors HD74LV00ARPEL vs 935063080112
SN74LV00ADRE4 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 125 Texas Instruments HD74LV00ARPEL vs SN74LV00ADRE4
HD74LV00ARP NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 Hitachi Ltd HD74LV00ARPEL vs HD74LV00ARP
SN74LV00AD 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 125 Texas Instruments HD74LV00ARPEL vs SN74LV00AD
Part Number Description Manufacturer Compare
N74LV00D-T IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors HD74LV00ARPEL vs N74LV00D-T
HD74LV00ARP LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DNV Renesas Electronics Corporation HD74LV00ARPEL vs HD74LV00ARP
935174100698 NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia HD74LV00ARPEL vs 935174100698
74LV00PW,112 74LV00 - Quad 2-input NAND gate@en-us TSSOP 14-Pin Nexperia HD74LV00ARPEL vs 74LV00PW,112
SN74LV00D Quadruple 2-Input Positive-NAND Gate 14-SOIC -40 to 85 Texas Instruments HD74LV00ARPEL vs SN74LV00D
SN74LV00DBLE Quadruple 2-Input Positive-NAND Gate 14-SSOP -40 to 85 Texas Instruments HD74LV00ARPEL vs SN74LV00DBLE
74LV00PWDH-T IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors HD74LV00ARPEL vs 74LV00PWDH-T
SN74LV00AD 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 125 Texas Instruments HD74LV00ARPEL vs SN74LV00AD
74LV00D IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors HD74LV00ARPEL vs 74LV00D
74LV00PW-T NAND Gate Nexperia HD74LV00ARPEL vs 74LV00PW-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74LV00ARPEL by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74LV00ARPEL by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74LV00ARPEL would you like to use for your alert(s)?
  • Please alert me when HD74LV00ARPEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74LV00ARPEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74LV00ARPEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74LV00ARPEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74LV00ARPEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74LV00ARPEL by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: