Logic
HD74LV02AT
Description: NOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14

Overview of HD74LV02AT by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for HD74LV02AT by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74LV02AT by Hitachi Ltd

HD74LV02AT
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.006 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
19 ns
Propagation Delay (tpd)
19 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. HD74LV02AT
    Hitachi Ltd
    NOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14
    VS

Alternate Parts for HD74LV02AT

This table gives cross-reference parts and alternative options found for HD74LV02AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV02AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74VHC02DTR2G Quad 2-Input NOR Gate, TSSOP-14, 2500-REEL onsemi HD74LV02AT vs MC74VHC02DTR2G
SN74LV02APWG4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments HD74LV02AT vs SN74LV02APWG4
V62/03645-01XE Enhanced product 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-TSSOP -55 to 125 Texas Instruments HD74LV02AT vs V62/03645-01XE
74VHC02MTC NOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation HD74LV02AT vs 74VHC02MTC
74AHC02PW,118 74AHC(T)02 - Quad 2-input NOR gate TSSOP 14-Pin NXP Semiconductors HD74LV02AT vs 74AHC02PW,118
74VHC02MTCX AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP-14 Texas Instruments HD74LV02AT vs 74VHC02MTCX
74VHC02MTCX NOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation HD74LV02AT vs 74VHC02MTCX
SN74AHC02PWLE Quadruple 2-Input Positive-NOR Gates 14-TSSOP -40 to 125 Texas Instruments HD74LV02AT vs SN74AHC02PWLE
TC74VHC02FT(EL) IC AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components HD74LV02AT vs TC74VHC02FT(EL)
935262693112 IC AHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, PLASTIC, SOT-42-1, TSSOP-14, Gate NXP Semiconductors HD74LV02AT vs 935262693112
Part Number Description Manufacturer Compare
MC74LVX02DTR2 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC HD74LV02AT vs MC74LVX02DTR2
74VHC02PW,118 74VHC02; 74VHCT02 - Quad 2-input NOR gate@en-us TSSOP 14-Pin Nexperia HD74LV02AT vs 74VHC02PW,118
MC74VHC02DTR2 AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC HD74LV02AT vs MC74VHC02DTR2
MC74LVX02DT LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC HD74LV02AT vs MC74LVX02DT
MC74VHC02DT AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC HD74LV02AT vs MC74VHC02DT
935262693112 IC AHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, PLASTIC, SOT-42-1, TSSOP-14, Gate NXP Semiconductors HD74LV02AT vs 935262693112
74VHC02MTC AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP-14 Texas Instruments HD74LV02AT vs 74VHC02MTC
74VHC02MTCX AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP-14 Texas Instruments HD74LV02AT vs 74VHC02MTCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74LV02AT by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74LV02AT by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD74LV02AT would you like to use for your alert(s)?
  • Please alert me when HD74LV02AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74LV02AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74LV02AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74LV02AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74LV02AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74LV02AT by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: