Part Details for HD74LV04ARP by Renesas Electronics Corporation
Overview of HD74LV04ARP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for HD74LV04ARP
HD74LV04ARP CAD Models
HD74LV04ARP Part Data Attributes
|
HD74LV04ARP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LV04ARP
Renesas Electronics Corporation
LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DNV
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for HD74LV04ARP
This table gives cross-reference parts and alternative options found for HD74LV04ARP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV04ARP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV04ADR | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125 | Texas Instruments | HD74LV04ARP vs SN74LV04ADR |
SN74LV04AD | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125 | Texas Instruments | HD74LV04ARP vs SN74LV04AD |
HD74LV04ARPEL | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | HD74LV04ARP vs HD74LV04ARPEL |
SN74LV04ADRG4 | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125 | Texas Instruments | HD74LV04ARP vs SN74LV04ADRG4 |
SN74LV04ADRE4 | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HD74LV04ARP vs SN74LV04ADRE4 |
SN74LV04ADE4 | Hex Inverters 14-SOIC -40 to 125 | Texas Instruments | HD74LV04ARP vs SN74LV04ADE4 |