Part Details for HD74LV07ARP by Renesas Electronics Corporation
Overview of HD74LV07ARP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LV07ARP
HD74LV07ARP CAD Models
HD74LV07ARP Part Data Attributes
|
HD74LV07ARP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LV07ARP
Renesas Electronics Corporation
LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, FP-14DNV
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for HD74LV07ARP
This table gives cross-reference parts and alternative options found for HD74LV07ARP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV07ARP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV07ARP-EL | Buffer, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 | Hitachi Ltd | HD74LV07ARP vs HD74LV07ARP-EL |
SN74LV07ADRG4 | 6-ch, 2-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125 | Texas Instruments | HD74LV07ARP vs SN74LV07ADRG4 |
SN74LV07ADR | 6-ch, 2-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125 | Texas Instruments | HD74LV07ARP vs SN74LV07ADR |
SN74LV07ADE4 | LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HD74LV07ARP vs SN74LV07ADE4 |
SN74LV07AD | 6-ch, 2-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125 | Texas Instruments | HD74LV07ARP vs SN74LV07AD |
SN74LV07ADG4 | 6-ch, 2-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125 | Texas Instruments | HD74LV07ARP vs SN74LV07ADG4 |
SN74LV07ADRE4 | LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HD74LV07ARP vs SN74LV07ADRE4 |